
* Images are for reference only
SXT3248FB07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FB07-14.31818M
- JLCPCB Part #
- C7054448
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.31818MHz 8pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8625
200+
$0.3441
500+
$0.3328
1000+
$0.3279
Related Products

SXT3248BB07-14.31818M
Suntsu Electronics, Inc.
$1.0111

SXT3248FB27-14.31818M
Suntsu Electronics, Inc.
$0.8674

SXT3248CB07-14.31818M
Suntsu Electronics, Inc.
$0.7269

SXT32418CC38-37.400M
Suntsu Electronics, Inc.
$1.3826

SXT3247AA07-25.000M
Suntsu Electronics, Inc.
$0.7979

TSX-3225 27.0000MF10Z-AC
Seiko Epson
$0.3714
Welcome back, may I help you?