
* Images are for reference only
SXT3248EE48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EE48-25.000M
- JLCPCB Part #
- C7054367
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 25MHz 50Ω 8pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9465
200+
$0.3780
500+
$0.3651
1000+
$0.3602
Related Products

SXT3248EE48-52.000M
Suntsu Electronics, Inc.
$1.0773

SXT3248EE38-25.000M
Suntsu Electronics, Inc.
$0.9449

SXT3248ED48-25.000M
Suntsu Electronics, Inc.
$0.9368

SXT32410FA17-28.63636M
Suntsu Electronics, Inc.
$1.2324

SXT32419DC17-25.000M
Suntsu Electronics, Inc.
$0.9998

SXT32412FC27-30.000M
Suntsu Electronics, Inc.
$1.3099
Welcome back, may I help you?