
* Images are for reference only
SXT3248ED07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248ED07-19.200M
- JLCPCB Part #
- C7054238
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19.2MHz 70Ω 8pF ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3384
200+
$0.5351
500+
$0.5158
1000+
$0.5077
Related Products

SXT3248DD07-19.200M
Suntsu Electronics, Inc.
$1.3159

SXT3248ED17-19.200M
Suntsu Electronics, Inc.
$1.3400

SXT3248EA07-19.200M
Suntsu Electronics, Inc.
$1.3207

ABM8-12.000MHZ-16-B4-T
Abracon LLC
$0.3138

TSX-3225 16.0000MF20X-K
Seiko Epson
$0.3694

SXT32419ED48-22.1184M
Suntsu Electronics, Inc.
$1.1520
Welcome back, may I help you?