
* Images are for reference only
SXT3248EC16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC16-50.000M
- JLCPCB Part #
- C7054172
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 35Ω 50MHz 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6363
200+
$0.2539
500+
$0.2459
1000+
$0.2410
Related Products

SXT3248CC16-50.000M
Suntsu Electronics, Inc.
$0.5881

SXT3248DC16-50.000M
Suntsu Electronics, Inc.
$0.6090

SXT32418EC16-50.000M
Suntsu Electronics, Inc.
$0.8050

FL2400067
Diodes Incorporated
$0.7134

SXT32421BA38-28.63636M
Suntsu Electronics, Inc.
$1.2323

SXT3248EA17-50.000M
Suntsu Electronics, Inc.
$0.6234
Welcome back, may I help you?