
* Images are for reference only
SXT3248DC16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DC16-50.000M
- JLCPCB Part #
- C6272799
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 35Ω 50MHz 8pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6122
200+
$0.2439
500+
$0.2359
1000+
$0.2326
Related Products

SXT3248DC16-52.000M
Suntsu Electronics, Inc.
$1.0111

SXT3248DB16-50.000M
Suntsu Electronics, Inc.
$0.6041

SXT3248FC16-50.000M
Suntsu Electronics, Inc.
$0.6735

SXT32418EC48-28.63636M
Suntsu Electronics, Inc.
$1.0402

SXT32418EB07-22.1184M
Suntsu Electronics, Inc.
$1.1080

SXT32411BA17-18.432M
Suntsu Electronics, Inc.
$0.6186
Welcome back, may I help you?