
* Images are for reference only
SXT3248DD16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DD16-25.000M
- JLCPCB Part #
- C7053995
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 25MHz 50Ω 8pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8853
200+
$0.3535
500+
$0.3423
1000+
$0.3358
Related Products

SXT3248DD16-52.000M
Suntsu Electronics, Inc.
$1.0154

SXT3248DD16-26.000M
Suntsu Electronics, Inc.
$1.2404

SXT2248DD16-25.000M
Suntsu Electronics, Inc.
$1.2404

SXT32413AA27-14.31818M
Suntsu Electronics, Inc.
$0.9801

SXT32410DA38-38.400M
Suntsu Electronics, Inc.
$1.0058

SXT32420BA17-36.000M
Suntsu Electronics, Inc.
$1.3914
Welcome back, may I help you?