
* Images are for reference only
SXT3248DD16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DD16-26.000M
- JLCPCB Part #
- C6537168
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 26MHz 50Ω 8pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2373
200+
$0.4937
500+
$0.4776
1000+
$0.4696
Related Products

SXT3248DC16-26.000M
Suntsu Electronics, Inc.
$1.2228

SXT2248DD16-26.000M
Suntsu Electronics, Inc.
$1.0706

SXT3248DD16-25.000M
Suntsu Electronics, Inc.
$0.8831

C3E-20.000-12-1010-M
AKER
$0.7004

SXT32415AA16-26.000M
Suntsu Electronics, Inc.
$0.7260

SXT32414AA38-44.000M
Suntsu Electronics, Inc.
$1.9697
Welcome back, may I help you?