
* Images are for reference only
SXT22421AA27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421AA27-14.31818M
- JLCPCB Part #
- C5778596
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 14.31818MHz 21pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1051
200+
$0.4424
500+
$0.4263
1000+
$0.4199
Related Products

SXT22422AA27-14.31818M
Suntsu Electronics, Inc.
$1.1051

SXT32421AA27-14.31818M
Suntsu Electronics, Inc.
$0.6338

SXT22421CA27-14.31818M
Suntsu Electronics, Inc.
$1.3351

SXT22419DA16-24.576M
Suntsu Electronics, Inc.
$2.7537

C2E-16.000-10-1520-CT
AKER
$2.1071

SXT22415AA07-30.000M
Suntsu Electronics, Inc.
$2.2261