
* Images are for reference only
SXT3248DA16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DA16-13.560M
- JLCPCB Part #
- C7053798
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 13.56MHz 8pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8092
200+
$0.3231
500+
$0.3134
1000+
$0.3069
Related Products

SXT3248DC16-13.560M
Suntsu Electronics, Inc.
$0.8238

SXT3248CA16-13.560M
Suntsu Electronics, Inc.
$0.7882

SXT3248DA17-13.560M
Suntsu Electronics, Inc.
$0.8108

FA-238V 12.0000MB50X-C0
Seiko Epson
$0.4862

SXT32420BA48-48.000M
Suntsu Electronics, Inc.
$0.9045

SXT3247BA16-19.200M
Suntsu Electronics, Inc.
$1.2776
Welcome back, may I help you?