
* Images are for reference only
SXT32420CC48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420CC48-19.200M
- JLCPCB Part #
- C7053782
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 19.2MHz 20pF 70Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1306
200+
$0.4523
500+
$0.4361
1000+
$0.4297
Related Products

SXT32410CC48-19.200M
Suntsu Electronics, Inc.
$1.1355

SXT22420CC48-19.200M
Suntsu Electronics, Inc.
$1.2356

SXT32420CB48-19.200M
Suntsu Electronics, Inc.
$1.1209

SXT32418CC07-16.384M
Suntsu Electronics, Inc.
$1.0903

SXT32419AA17-28.63636M
Suntsu Electronics, Inc.
$1.2631

C3E-26.000-12-1530-X-R
AKER
$0.4232
Welcome back, may I help you?