
* Images are for reference only
SXT32410CC48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CC48-19.200M
- JLCPCB Part #
- C6525120
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 19.2MHz 70Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1335
200+
$0.4531
500+
$0.4386
1000+
$0.4305
Related Products

SXT32412CC48-19.200M
Suntsu Electronics, Inc.
$0.5950

SXT32418CC48-19.200M
Suntsu Electronics, Inc.
$1.1286

SXT32420CC48-19.200M
Suntsu Electronics, Inc.
$1.1286

FL1200091
Diodes Incorporated
$0.8965

SXT32413BA38-22.1184M
Suntsu Electronics, Inc.
$1.2141

SXT3248ED16-37.400M
Suntsu Electronics, Inc.
$1.0593
Welcome back, may I help you?