
* Images are for reference only
SXT32420BA48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BA48-32.000M
- JLCPCB Part #
- C7053630
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20pF 32MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1271
200+
$0.4496
500+
$0.4351
1000+
$0.4271
Related Products

SXT22420BA48-32.000M
Suntsu Electronics, Inc.
$1.2106

SXT32420BA38-32.000M
Suntsu Electronics, Inc.
$1.0822

SXT32420BB48-32.000M
Suntsu Electronics, Inc.
$1.3888

QT325S-27.000MEHQ-T
QST Products, LLC
$0.8189

SXT32412FC48-44.000M
Suntsu Electronics, Inc.
$2.2156

SXT32418DD27-19.6608M
Suntsu Electronics, Inc.
$0.8124
Welcome back, may I help you?