
* Images are for reference only
SXT3248EE38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EE38-18.432M
- JLCPCB Part #
- C5974182
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18.432MHz 70Ω 8pF ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4857
200+
$0.5937
500+
$0.5727
1000+
$0.5630
Related Products

SXT3248FE38-18.432M
Suntsu Electronics, Inc.
$1.5422

SXT3248EE48-18.432M
Suntsu Electronics, Inc.
$1.4873

SXT3248ED38-18.432M
Suntsu Electronics, Inc.
$1.4744

QT325G-27.120MAAQ-T
QST Products, LLC
$0.5485

SXT32418EB48-36.000M
Suntsu Electronics, Inc.
$1.6099

XXHEELNANF-24.000000
TAITIEN Elec
$0.1464
Welcome back, may I help you?