
* Images are for reference only
SXT32419DA38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DA38-12.000M
- JLCPCB Part #
- C7053191
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12MHz 19pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0990
200+
$0.4390
500+
$0.4245
1000+
$0.4164
Related Products

SXT32419DA38-52.000M
Suntsu Electronics, Inc.
$0.9941

SXT32419DA38-16.000M
Suntsu Electronics, Inc.
$0.8779

SXT32418DA38-12.000M
Suntsu Electronics, Inc.
$0.9360

SXT32418FE17-22.1184M
Suntsu Electronics, Inc.
$1.2539

SXT32410ED27-13.000M
Suntsu Electronics, Inc.
$1.1248

SXT32410DA38-13.000M
Suntsu Electronics, Inc.
$1.0441
Welcome back, may I help you?