
* Images are for reference only
SXT32418DA38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DA38-12.000M
- JLCPCB Part #
- C7345981
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 12MHz 18pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9360
200+
$0.3744
500+
$0.3615
1000+
$0.3551
Related Products

SXT32410DA38-12.000M
Suntsu Electronics, Inc.
$0.8747

SXT32418DC38-12.000M
Suntsu Electronics, Inc.
$0.9392

SXT32418DA38-13.000M
Suntsu Electronics, Inc.
$0.9408

SXT32411CC38-19.6608M
Suntsu Electronics, Inc.
$0.9796

SXT32417EE16-50.000M
Suntsu Electronics, Inc.
$0.6504

FA-238V 12.0000MD20V-W5
Seiko Epson
$1.6525
Welcome back, may I help you?