
* Images are for reference only
SXT32419DA07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DA07-30.000M
- JLCPCB Part #
- C7053150
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19pF 30MHz 40Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8606
200+
$0.3436
500+
$0.3324
1000+
$0.3260
Related Products

SXT32412DA07-30.000M
Suntsu Electronics, Inc.
$0.8702

SXT32419DA07-36.000M
Suntsu Electronics, Inc.
$1.4851

SXT32419DD07-30.000M
Suntsu Electronics, Inc.
$0.9682

SXT32410EA16-32.000M
Suntsu Electronics, Inc.
$0.9377

SXT32412FD07-11.0592M
Suntsu Electronics, Inc.
$0.9377

SA32428CF35HLR
CTS Electronic Components
$1.0211
Welcome back, may I help you?