
* Images are for reference only
SXT32420BA38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BA38-18.432M
- JLCPCB Part #
- C5942279
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18.432MHz 20pF 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6204
200+
$0.2482
500+
$0.2401
1000+
$0.2353
Related Products

SXT32421BA38-18.432M
Suntsu Electronics, Inc.
$0.6204

SXT32420DA38-18.432M
Suntsu Electronics, Inc.
$0.7139

SXT32420CA38-18.432M
Suntsu Electronics, Inc.
$0.6575

SXT32410DA17-48.000M
Suntsu Electronics, Inc.
$0.8621

RH100-30.000-10-F-1010-TR
Raltron
$0.1559

SXT32419DD17-20.000M
Suntsu Electronics, Inc.
$1.0055
Welcome back, may I help you?