
* Images are for reference only
SXT32421CC16-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421CC16-19.6608M
- JLCPCB Part #
- C7053102
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 19.6608MHz 21pF 70Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7808
200+
$0.3114
500+
$0.3017
1000+
$0.2969
Related Products

SXT32411CC16-19.6608M
Suntsu Electronics, Inc.
$0.9776

SXT32421CB16-19.6608M
Suntsu Electronics, Inc.
$0.7711

SXT32421CC17-19.6608M
Suntsu Electronics, Inc.
$0.7808

SXT32419DA48-27.000M
Suntsu Electronics, Inc.
$1.2454

SXT32410BA27-20.000M
Suntsu Electronics, Inc.
$0.6792

SXT32419BA38-12.288M
Suntsu Electronics, Inc.
$0.6517
Welcome back, may I help you?