
* Images are for reference only
SXT32421CB17-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421CB17-11.0592M
- JLCPCB Part #
- C7053061
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 11.0592MHz 21pF 250Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6684
200+
$0.2668
500+
$0.2587
1000+
$0.2539
Related Products

SXT32421CB16-11.0592M
Suntsu Electronics, Inc.
$0.6668

SXT32411CB17-11.0592M
Suntsu Electronics, Inc.
$0.7857

SXT32421CA17-11.0592M
Suntsu Electronics, Inc.
$0.6588

SXT32410BB16-25.000M
Suntsu Electronics, Inc.
$0.7327

SXT32422AA38-19.6608M
Suntsu Electronics, Inc.
$0.7391

SXT3248FA38-14.7456M
Suntsu Electronics, Inc.
$0.9881
Welcome back, may I help you?