
* Images are for reference only
SXT22415DA16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DA16-16.384M
- JLCPCB Part #
- C6518789
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 15pF 16.384MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1179
200+
$0.4469
500+
$0.4324
1000+
$0.4243
Related Products

SXT22413DA16-16.384M
Suntsu Electronics, Inc.
$1.1179

SXT22411DA16-16.384M
Suntsu Electronics, Inc.
$1.1179

SXT22412DA16-16.384M
Suntsu Electronics, Inc.
$1.1179

SXT22412FA48-50.000M
Suntsu Electronics, Inc.
$1.4680

SXT22417DC27-12.288M
Suntsu Electronics, Inc.
$0.9131

SXT22417CB48-20.000M
Suntsu Electronics, Inc.
$0.9792
Welcome back, may I help you?