
* Images are for reference only
SXT32418DB17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DB17-14.31818M
- JLCPCB Part #
- C7048909
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 14.31818MHz 18pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7300
200+
$0.2917
500+
$0.2820
1000+
$0.2772
Related Products

SXT32418CB17-14.31818M
Suntsu Electronics, Inc.
$0.6881

SXT32418DB07-14.31818M
Suntsu Electronics, Inc.
$0.7251

SXT32418DC17-14.31818M
Suntsu Electronics, Inc.
$0.7445

SXT3248EA48-28.63636M
Suntsu Electronics, Inc.
$1.0732

SXT3248CA17-24.000M
Suntsu Electronics, Inc.
$0.8299

SXT32411BA17-24.576M
Suntsu Electronics, Inc.
$0.7831
Welcome back, may I help you?