
* Images are for reference only
SXT32419BB17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419BB17-24.576M
- JLCPCB Part #
- C7048817
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 19pF 24.576MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7479
200+
$0.2988
500+
$0.2892
1000+
$0.2843
Related Products

SXT32412BB17-24.576M
Suntsu Electronics, Inc.
$0.7898

SXT32419DB17-24.576M
Suntsu Electronics, Inc.
$0.9578

SXT32419BB16-24.576M
Suntsu Electronics, Inc.
$0.7398

SXT32418EE07-19.6608M
Suntsu Electronics, Inc.
$0.8561

SXT32410EA07-50.000M
Suntsu Electronics, Inc.
$0.6267

SXT3248FB07-14.7456M
Suntsu Electronics, Inc.
$0.9982
Welcome back, may I help you?