
* Images are for reference only
SXT3248DD07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DD07-38.400M
- JLCPCB Part #
- C7351758
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 38.4MHz 40Ω 8pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3914
200+
$0.5563
500+
$0.5369
1000+
$0.5273
Related Products

SXT3248FD07-38.400M
Suntsu Electronics, Inc.
$1.5333

SXT3248DA07-38.400M
Suntsu Electronics, Inc.
$1.3447

SXT3248DD17-38.400M
Suntsu Electronics, Inc.
$1.3963

SXT32413BB27-16.000M
Suntsu Electronics, Inc.
$1.3076

SXT32411BB27-38.400M
Suntsu Electronics, Inc.
$1.2592

SXT32419AA17-32.000M
Suntsu Electronics, Inc.
$0.6740
Welcome back, may I help you?