
* Images are for reference only
SXT32418CA17-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CA17-36.000M
- JLCPCB Part #
- C7048663
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18pF 36MHz 40Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4352
200+
$0.5735
500+
$0.5541
1000+
$0.5445
Related Products

SXT32418DA17-36.000M
Suntsu Electronics, Inc.
$1.4964

SXT32418BA17-36.000M
Suntsu Electronics, Inc.
$1.3949

SXT32411CA17-36.000M
Suntsu Electronics, Inc.
$1.4352

SXT32412FC16-22.1184M
Suntsu Electronics, Inc.
$1.3885

SXT32410DC17-52.000M
Suntsu Electronics, Inc.
$1.0100

SXT32419BB48-24.576M
Suntsu Electronics, Inc.
$0.7668
Welcome back, may I help you?