
* Images are for reference only
SXT32418BB17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BB17-14.7456M
- JLCPCB Part #
- C7048586
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 14.7456MHz 18pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7022
200+
$0.2803
500+
$0.2706
1000+
$0.2674
Related Products

SXT32418BA17-14.7456M
Suntsu Electronics, Inc.
$0.6700

SXT32418BB07-14.7456M
Suntsu Electronics, Inc.
$0.6910

SXT32418CB17-14.7456M
Suntsu Electronics, Inc.
$0.7667

SXT32417CB48-48.000M
Suntsu Electronics, Inc.
$0.8408

TSX-3225 48.00M-80AANNU40RG0
Seiko Epson
$0.1365

SXT32418FD48-14.31818M
Suntsu Electronics, Inc.
$0.8907
Welcome back, may I help you?