
* Images are for reference only
SXT32418BB07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BB07-22.1184M
- JLCPCB Part #
- C7048558
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 22.1184MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9459
200+
$0.3771
500+
$0.3658
1000+
$0.3594
Related Products

SXT32411BB07-22.1184M
Suntsu Electronics, Inc.
$1.1119

SXT32418BB27-22.1184M
Suntsu Electronics, Inc.
$0.9539

SXT32412BB07-22.1184M
Suntsu Electronics, Inc.
$1.2166

SXT32412CC48-36.000M
Suntsu Electronics, Inc.
$1.4873

SXT32410EA38-13.560M
Suntsu Electronics, Inc.
$0.5624

SXT32418BA07-50.000M
Suntsu Electronics, Inc.
$0.7122
Welcome back, may I help you?