
* Images are for reference only
SXT2149AA27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149AA27-26.000M
- JLCPCB Part #
- C7332922
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 26MHz 9pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4003
200+
$0.5589
500+
$0.5411
1000+
$0.5314
Related Products

SXT2149BA27-26.000M
Suntsu Electronics, Inc.
$1.5182

SXT21419AA27-26.000M
Suntsu Electronics, Inc.
$2.1998

SXT2149AA17-26.000M
Suntsu Electronics, Inc.
$1.3809

SXT2148FE17-27.120M
Suntsu Electronics, Inc.
$1.6684

SXT2149BB16-30.000M
Suntsu Electronics, Inc.
$2.1303

FA2016AN 48.0000MF10Z-K3
Seiko Epson
$4.2057
Welcome back, may I help you?