
* Images are for reference only
SXT32418FA48-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FA48-38.400M
- JLCPCB Part #
- C7048391
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 38.4MHz 40Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6912
200+
$0.6746
500+
$0.6520
1000+
$0.6423
Related Products

SXT32418FD48-38.400M
Suntsu Electronics, Inc.
$1.8881

SXT32410FA48-38.400M
Suntsu Electronics, Inc.
$1.0474

SXT32418AA48-38.400M
Suntsu Electronics, Inc.
$0.7036

SXT32410EA07-48.000M
Suntsu Electronics, Inc.
$0.9876

7V-28.000MDDV-T
TXC Corp
$0.4019

SXT3248EC38-14.7456M
Suntsu Electronics, Inc.
$0.9586
Welcome back, may I help you?