
* Images are for reference only
SXT32418EE38-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EE38-11.0592M
- JLCPCB Part #
- C7048316
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 11.0592MHz 18pF 250Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7712
200+
$0.3085
500+
$0.2973
1000+
$0.2925
Related Products

SXT32418ED38-11.0592M
Suntsu Electronics, Inc.
$0.7616

SXT32418EE48-11.0592M
Suntsu Electronics, Inc.
$0.7728

SXT32418FE38-11.0592M
Suntsu Electronics, Inc.
$0.8210

SXT32412DA16-16.000M
Suntsu Electronics, Inc.
$0.8773

SXT32417DD48-36.000M
Suntsu Electronics, Inc.
$1.5633

SXT32410EA16-30.000M
Suntsu Electronics, Inc.
$0.9319
Welcome back, may I help you?