
* Images are for reference only
SXT32411CB38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CB38-16.384M
- JLCPCB Part #
- C6319422
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 11pF 16.384MHz 70Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0775
200+
$0.4310
500+
$0.4165
1000+
$0.4085
Related Products

SXT32413CB38-16.384M
Suntsu Electronics, Inc.
$1.0775

SXT32418CB38-16.384M
Suntsu Electronics, Inc.
$1.0775

SXT32411DB38-16.384M
Suntsu Electronics, Inc.
$1.1514

SXT32418FA07-12.000M
Suntsu Electronics, Inc.
$1.1466

SXT3248FC27-13.000M
Suntsu Electronics, Inc.
$1.0453

CS325S27000000EEQT
CITIZEN
$0.6336