
* Images are for reference only
SXT32417DA16-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DA16-19.6608M
- JLCPCB Part #
- C7048007
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 19.6608MHz 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7889
200+
$0.3146
500+
$0.3049
1000+
$0.3001
Related Products

SXT32417CA16-19.6608M
Suntsu Electronics, Inc.
$0.7631

SXT32412DA16-19.6608M
Suntsu Electronics, Inc.
$1.4906

SXT32418DA16-19.6608M
Suntsu Electronics, Inc.
$0.7889

SXT3248FC16-38.400M
Suntsu Electronics, Inc.
$1.5212

SXT3248EC48-27.120M
Suntsu Electronics, Inc.
$0.9695

SXT3248BB17-52.000M
Suntsu Electronics, Inc.
$0.9518
Welcome back, may I help you?