
* Images are for reference only
SXT2248BA07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248BA07-26.000M
- JLCPCB Part #
- C5952294
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 26MHz 80Ω 8pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9777
200+
$0.3898
500+
$0.3769
1000+
$0.3705
Related Products

SXT2248BA07-27.000M
Suntsu Electronics, Inc.
$1.1290

SXT2148BA07-26.000M
Suntsu Electronics, Inc.
$1.3545

SXT2248BA07-16.000M
Suntsu Electronics, Inc.
$0.7151

SXT22413DB48-20.000M
Suntsu Electronics, Inc.
$1.4431

SXT22413DC27-16.384M
Suntsu Electronics, Inc.
$1.1741

SXT22418EA16-13.000M
Suntsu Electronics, Inc.
$0.9744
Welcome back, may I help you?