
* Images are for reference only
SXT32413BA07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BA07-12.288M
- JLCPCB Part #
- C7047557
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12.288MHz 13pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5606
200+
$0.2239
500+
$0.2159
1000+
$0.2127
Related Products

SXT32413AA07-12.288M
Suntsu Electronics, Inc.
$0.5541

SXT22413BA07-12.288M
Suntsu Electronics, Inc.
$0.8264

SXT32415BA07-12.288M
Suntsu Electronics, Inc.
$0.6411

TSX-3225 32.0000MF20X-AC3
Seiko Epson
$0.3704

SXT32413DC17-16.384M
Suntsu Electronics, Inc.
$1.1694

SXT3248DB38-22.1184M
Suntsu Electronics, Inc.
$1.2806
Welcome back, may I help you?