
* Images are for reference only
SXT32416CC38-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416CC38-14.7456M
- JLCPCB Part #
- C7047459
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 14.7456MHz 16pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8108
200+
$0.3247
500+
$0.3134
1000+
$0.3085
Related Products

SXT32410CC38-14.7456M
Suntsu Electronics, Inc.
$1.1742

SXT32411CC38-14.7456M
Suntsu Electronics, Inc.
$1.1742

SXT32416CC48-14.7456M
Suntsu Electronics, Inc.
$0.8173

SXT32416DB16-13.000M
Suntsu Electronics, Inc.
$0.9465

SXT32412DB07-16.384M
Suntsu Electronics, Inc.
$1.1403

SXT3248EE27-27.120M
Suntsu Electronics, Inc.
$0.9885
Welcome back, may I help you?