
* Images are for reference only
SXT32416BA17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416BA17-16.000M
- JLCPCB Part #
- C7047306
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 16MHz 16pF 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9615
200+
$0.3840
500+
$0.3711
1000+
$0.3646
Related Products

SXT32416BA16-16.000M
Suntsu Electronics, Inc.
$0.9211

SXT32416BA27-16.000M
Suntsu Electronics, Inc.
$1.0744

SXT32417BA17-16.000M
Suntsu Electronics, Inc.
$0.7389

C3E-19.200-8-3030-R
AKER
$0.4227

SXT32419EB17-11.0592M
Suntsu Electronics, Inc.
$0.7405

SXT32419EB16-14.7456M
Suntsu Electronics, Inc.
$0.9873
Welcome back, may I help you?