
* Images are for reference only
SXT32416BA27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416BA27-16.000M
- JLCPCB Part #
- C6530687
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16MHz 16pF 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0732
200+
$0.4287
500+
$0.4142
1000+
$0.4077
Related Products

SXT32418BA27-16.000M
Suntsu Electronics, Inc.
$0.6977

SXT32416BA27-13.000M
Suntsu Electronics, Inc.
$0.8879

SXT22416BA27-16.000M
Suntsu Electronics, Inc.
$0.7187

SXT32417CB07-24.576M
Suntsu Electronics, Inc.
$0.8154

SXT32418EB48-14.7456M
Suntsu Electronics, Inc.
$1.0071

SXT32411BA17-50.000M
Suntsu Electronics, Inc.
$0.5624
Welcome back, may I help you?