
* Images are for reference only
SXT32412EC27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EC27-16.000M
- JLCPCB Part #
- C7047012
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 16MHz 70Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1196
200+
$0.4469
500+
$0.4324
1000+
$0.4243
Related Products

SXT32410EC27-16.000M
Suntsu Electronics, Inc.
$0.9228

SXT32412EC27-12.000M
Suntsu Electronics, Inc.
$0.8679

SXT32412EC27-26.000M
Suntsu Electronics, Inc.
$1.1196

SXT32418CB27-19.200M
Suntsu Electronics, Inc.
$1.1163

SXT32419CC16-32.000M
Suntsu Electronics, Inc.
$1.0405

SXT32412BB17-44.000M
Suntsu Electronics, Inc.
$2.0068
Welcome back, may I help you?