
* Images are for reference only
SXT21416BB27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416BB27-22.1184M
- JLCPCB Part #
- C5940404
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 16pF 22.1184MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9587
200+
$0.3829
500+
$0.3700
1000+
$0.3636
Related Products

SXT21416DB27-22.1184M
Suntsu Electronics, Inc.
$1.0600

SXT22416BB27-22.1184M
Suntsu Electronics, Inc.
$0.9587

SXT21416EB27-22.1184M
Suntsu Electronics, Inc.
$1.1404

SXT2148EC16-40.000M
Suntsu Electronics, Inc.
$1.6954

Q 16,0-JXS21-10-10/15-T1-WA-LF
Jauch Quartz
$1.1018

SXT21410CC07-48.000M
Suntsu Electronics, Inc.
$1.0938