
* Images are for reference only
SXT32412EB17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EB17-14.31818M
- JLCPCB Part #
- C7046943
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 12pF 14.31818MHz ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1673
200+
$0.4660
500+
$0.4515
1000+
$0.4434
Related Products

SXT32419EB17-14.31818M
Suntsu Electronics, Inc.
$0.7868

SXT32412FB17-14.31818M
Suntsu Electronics, Inc.
$1.2528

SXT32417EB17-14.31818M
Suntsu Electronics, Inc.
$0.7868

SXT32410DB17-32.000M
Suntsu Electronics, Inc.
$0.9110

SXT32412AA27-19.200M
Suntsu Electronics, Inc.
$1.0770

SXT32410CB27-13.560M
Suntsu Electronics, Inc.
$0.5192
Welcome back, may I help you?