
* Images are for reference only
SXT32417BB27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417BB27-20.000M
- JLCPCB Part #
- C7047758
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 17pF 20MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7432
200+
$0.2960
500+
$0.2864
1000+
$0.2815
Related Products

SXT32417BA27-20.000M
Suntsu Electronics, Inc.
$0.7046

SXT22417BB27-20.000M
Suntsu Electronics, Inc.
$0.9249

SXT32417CB27-20.000M
Suntsu Electronics, Inc.
$0.8188

SXT32410BA48-48.000M
Suntsu Electronics, Inc.
$0.7078

SXT3249CA07-16.384M
Suntsu Electronics, Inc.
$1.0359

RH100-12.000-18-2030-TR
Raltron
$0.3352