
* Images are for reference only
SXT32412CA38-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CA38-44.000M
- JLCPCB Part #
- C7043533
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 40Ω 44MHz ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0222
200+
$0.8073
500+
$0.7799
1000+
$0.7670
Related Products

SXT32412CA48-44.000M
Suntsu Electronics, Inc.
$2.0255

SXT32412FA38-44.000M
Suntsu Electronics, Inc.
$2.1930

SXT32412CC38-44.000M
Suntsu Electronics, Inc.
$2.0512

SXT32412EC27-22.1184M
Suntsu Electronics, Inc.
$1.3358

SXT32416CC48-14.7456M
Suntsu Electronics, Inc.
$0.8154

ECS-1142.85-18-33-JTN-TR
ECS
$1.9111
Welcome back, may I help you?