
* Images are for reference only
SXT32411BB27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411BB27-37.400M
- JLCPCB Part #
- C7042518
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 11pF 37.4MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9546
200+
$0.3812
500+
$0.3683
1000+
$0.3618
Related Products

SXT32411BB17-37.400M
Suntsu Electronics, Inc.
$0.9529

SXT32413BB27-37.400M
Suntsu Electronics, Inc.
$0.9546

SXT32411BB07-37.400M
Suntsu Electronics, Inc.
$0.9481

SXT32418FE16-16.384M
Suntsu Electronics, Inc.
$1.4423

SXT32420DC16-14.7456M
Suntsu Electronics, Inc.
$0.8916

ECS-184-12-33Q-JEN-TR
ECS
$1.0773
Welcome back, may I help you?