
* Images are for reference only
SXT22420AA48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA48-13.000M
- JLCPCB Part #
- C7041104
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 13MHz 20pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8791
200+
$0.3520
500+
$0.3391
1000+
$0.3343
Related Products

SXT22420BA48-13.000M
Suntsu Electronics, Inc.
$0.8887

SXT22422AA48-13.000M
Suntsu Electronics, Inc.
$0.8791

SXT22410AA48-13.000M
Suntsu Electronics, Inc.
$0.9803

SXT22412EC17-26.000M
Suntsu Electronics, Inc.
$1.1828

SXT22412BA48-32.000M
Suntsu Electronics, Inc.
$1.1378

SXT22418EC07-32.000M
Suntsu Electronics, Inc.
$1.2021