
* Images are for reference only
SXT2248FE27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FE27-25.000M
- JLCPCB Part #
- C7041330
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 25MHz 80Ω 8pF ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3885
200+
$0.5541
500+
$0.5364
1000+
$0.5268
Related Products

SXT2248FE17-25.000M
Suntsu Electronics, Inc.
$1.3869

SXT2248EE27-25.000M
Suntsu Electronics, Inc.
$1.3192

SXT2248FE27-27.000M
Suntsu Electronics, Inc.
$1.3885

SXT22413CC16-13.560M
Suntsu Electronics, Inc.
$1.1002

SXT22416BA38-27.000M
Suntsu Electronics, Inc.
$1.2919

SXT22421DC17-14.7456M
Suntsu Electronics, Inc.
$0.8940
Welcome back, may I help you?