
* Images are for reference only
SXT2248FE27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FE27-27.000M
- JLCPCB Part #
- C6259178
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 27MHz 80Ω 8pF ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3906
200+
$0.5550
500+
$0.5372
1000+
$0.5275
Related Products

SXT2248FC27-27.000M
Suntsu Electronics, Inc.
$1.3631

SXT2248FE07-27.000M
Suntsu Electronics, Inc.
$1.3841

SXT3248FE27-27.000M
Suntsu Electronics, Inc.
$1.5583

SXT22410BA16-38.400M
Suntsu Electronics, Inc.
$1.0615

SXT22418CA16-25.000M
Suntsu Electronics, Inc.
$0.6872

SXT22412FD17-27.000M
Suntsu Electronics, Inc.
$1.2647
Welcome back, may I help you?