
* Images are for reference only
SXT22418FC07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FC07-13.560M
- JLCPCB Part #
- C7037609
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13.56MHz 18pF ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6740
200+
$0.2693
500+
$0.2612
1000+
$0.2564
Related Products

SXT32418FC07-13.560M
Suntsu Electronics, Inc.
$0.6740

SXT22418CC07-13.560M
Suntsu Electronics, Inc.
$0.5901

SXT22418FE07-13.560M
Suntsu Electronics, Inc.
$0.6885

SXT22411BB38-26.000M
Suntsu Electronics, Inc.
$0.8449

SXT22411BA27-26.000M
Suntsu Electronics, Inc.
$0.7739

SXT22412ED27-24.000M
Suntsu Electronics, Inc.
$1.0206
Welcome back, may I help you?