
* Images are for reference only
SXT22418DD27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DD27-22.1184M
- JLCPCB Part #
- C7037324
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 22.1184MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1034
200+
$0.4404
500+
$0.4259
1000+
$0.4195
Related Products

SXT22417DD27-22.1184M
Suntsu Electronics, Inc.
$1.1034

SXT21418DD27-22.1184M
Suntsu Electronics, Inc.
$1.1034

SXT32418DD27-22.1184M
Suntsu Electronics, Inc.
$1.0792

SXT22418AA27-22.1184M
Suntsu Electronics, Inc.
$0.9211

FA-20H 25.0000MF10Z-K
Seiko Epson
$0.5937

SXT22413DA38-16.000M
Suntsu Electronics, Inc.
$1.5664
Welcome back, may I help you?