
* Images are for reference only
SXT22418DB38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DB38-13.000M
- JLCPCB Part #
- C7037248
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 13MHz 18pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9478
200+
$0.3782
500+
$0.3669
1000+
$0.3605
Related Products

SXT22418DA38-13.000M
Suntsu Electronics, Inc.
$0.9381

SXT22418BB38-13.000M
Suntsu Electronics, Inc.
$0.8979

SXT22418DC38-13.000M
Suntsu Electronics, Inc.
$0.9590

SXT22412EC17-27.000M
Suntsu Electronics, Inc.
$1.1843

SXT22422CA17-50.000M
Suntsu Electronics, Inc.
$1.3227

SXT22412ED16-32.000M
Suntsu Electronics, Inc.
$1.2985
Welcome back, may I help you?