
* Images are for reference only
SXT21410EA38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EA38-38.400M
- JLCPCB Part #
- C5915339
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 10pF 38.4MHz ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7045
200+
$1.0792
500+
$1.0438
1000+
$1.0261
Related Products

SXT11410EA38-38.400M
Suntsu Electronics, Inc.
$0.9633

SXT21410EC38-38.400M
Suntsu Electronics, Inc.
$2.7641

SXT21410AA38-38.400M
Suntsu Electronics, Inc.
$2.4033

SXT2148DB48-32.000M
Suntsu Electronics, Inc.
$0.7813

SXT21410EC16-25.000M
Suntsu Electronics, Inc.
$1.1678

SXT21419DB17-32.000M
Suntsu Electronics, Inc.
$2.2374
Welcome back, may I help you?