
* Images are for reference only
SXT22418BA16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BA16-22.1184M
- JLCPCB Part #
- C7036948
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 22.1184MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9303
200+
$0.3712
500+
$0.3599
1000+
$0.3535
Related Products

SXT22418CA16-22.1184M
Suntsu Electronics, Inc.
$0.9705

SXT22418AA16-22.1184M
Suntsu Electronics, Inc.
$0.9110

SXT22419BA16-22.1184M
Suntsu Electronics, Inc.
$0.9303

SXT22418EC16-19.200M
Suntsu Electronics, Inc.
$1.2902

SXT2248CB27-27.120M
Suntsu Electronics, Inc.
$0.7166

SXT22412AA17-50.000M
Suntsu Electronics, Inc.
$1.2870
Welcome back, may I help you?